DS90LV031ATMTCX/NOPB | |
---|---|
DigiKey Part Number | 296-41253-2-ND - Tape & Reel (TR) 296-41253-1-ND - Cut Tape (CT) 296-41253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV031ATMTCX/NOPB |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV031ATMTCX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.36000 | ¥22.36 |
10 | ¥20.05300 | ¥200.53 |
25 | ¥18.91600 | ¥472.90 |
100 | ¥16.11670 | ¥1,611.67 |
250 | ¥15.13284 | ¥3,783.21 |
500 | ¥13.24106 | ¥6,620.53 |
1,000 | ¥10.97126 | ¥10,971.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.21460 | ¥25,536.50 |
5,000 | ¥9.83626 | ¥49,181.30 |