DS90LV047ATMX/NOPB | |
---|---|
DigiKey Part Number | 296-37349-2-ND - Tape & Reel (TR) 296-37349-1-ND - Cut Tape (CT) 296-37349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS90LV047ATMX/NOPB |
Description | IC DRIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV047ATMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
10 | ¥14.98700 | ¥149.87 |
25 | ¥14.13840 | ¥353.46 |
100 | ¥12.04570 | ¥1,204.57 |
250 | ¥11.31088 | ¥2,827.72 |
500 | ¥9.95652 | ¥4,978.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.95658 | ¥24,891.45 |