SN65LVDT348PW | |
---|---|
DigiKey Part Number | 296-12650-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDT348PW |
Description | IC RECEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDT348PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/4 | |
Duplex | - | |
Receiver Hysteresis | 50 mV | |
Data Rate | 560Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.20500 | ¥302.05 |
90 | ¥24.74611 | ¥2,227.15 |
270 | ¥23.47722 | ¥6,338.85 |
540 | ¥21.06617 | ¥11,375.73 |
1,080 | ¥17.76660 | ¥19,187.93 |
2,520 | ¥16.87829 | ¥42,533.29 |
5,040 | ¥16.24377 | ¥81,868.60 |