SN65LVDS391PW | |
---|---|
DigiKey Part Number | 296-6930-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65LVDS391PW |
Description | IC DRIVER 4/0 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver LVDS 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS391PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | 630Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.01000 | ¥30.01 |
10 | ¥26.97400 | ¥269.74 |
90 | ¥22.10122 | ¥1,989.11 |
270 | ¥20.96748 | ¥5,661.22 |
540 | ¥18.81413 | ¥10,159.63 |
1,080 | ¥15.86736 | ¥17,136.75 |
2,520 | ¥15.07397 | ¥37,986.40 |
5,040 | ¥14.50729 | ¥73,116.74 |