CDCV304PW | |
---|---|
DigiKey Part Number | 296-12420-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCV304PW |
Description | IC CLK BUFFER 1:4 200MHZ 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV304PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.82300 | ¥328.23 |
25 | ¥31.02640 | ¥775.66 |
150 | ¥26.88927 | ¥4,033.39 |
300 | ¥25.51033 | ¥7,653.10 |
600 | ¥22.89043 | ¥13,734.26 |
1,050 | ¥19.30524 | ¥20,270.50 |
2,550 | ¥18.33996 | ¥46,766.90 |