BMC1JY0200AN | |
---|---|
DigiKey Part Number | 1712-BMC1JY0200ANTR-ND - Tape & Reel (TR) 1712-BMC1JY0200ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC1JY0200AN |
Description | FERRITE BEAD 200 OHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 200 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
10 | ¥0.72300 | ¥7.23 |
25 | ¥0.66320 | ¥16.58 |
50 | ¥0.58660 | ¥29.33 |
100 | ¥0.51260 | ¥51.26 |
250 | ¥0.48832 | ¥122.08 |
500 | ¥0.45906 | ¥229.53 |
1,000 | ¥0.35161 | ¥351.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.33208 | ¥1,328.32 |
8,000 | ¥0.31254 | ¥2,500.32 |
12,000 | ¥0.30277 | ¥3,633.24 |
28,000 | ¥0.29301 | ¥8,204.28 |
100,000 | ¥0.28324 | ¥28,324.00 |