BAS100AS-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-BAS100AS-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAS100AS-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAS100AS-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS100AS-AU_R1_000A1 |
Description | SOD-123, SKY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 21pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.02000 | ¥20.20 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.83280 | ¥416.40 |
1,000 | ¥0.61795 | ¥617.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51984 | ¥1,559.52 |
6,000 | ¥0.49702 | ¥2,982.12 |
9,000 | ¥0.42986 | ¥3,868.74 |
30,000 | ¥0.42179 | ¥12,653.70 |
75,000 | ¥0.34925 | ¥26,193.75 |
150,000 | ¥0.34388 | ¥51,582.00 |