SMCJ24CA

DigiKey Part Number
SMCJ24CALFTR-ND - Tape & Reel (TR)
SMCJ24CALFCT-ND - Cut Tape (CT)
SMCJ24CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ24CA
Description
TVS DIODE 24VWM 38.9VC DO214AB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
38.9V Clamp 38.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ24CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
38.9V
Current - Peak Pulse (10/1000µs)
38.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.84000¥4.84
10¥4.14600¥41.46
100¥2.88080¥288.08
500¥2.24900¥1,124.50
1,000¥1.82800¥1,828.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.63413¥4,902.39
6,000¥1.55104¥9,306.24
9,000¥1.44025¥12,962.25
30,000¥1.40701¥42,210.30
Manufacturers Standard Package