ADS6442IRGCT

DigiKey Part Number
296-21942-2-ND - Tape & Reel (TR)
296-21942-1-ND - Cut Tape (CT)
296-21942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS6442IRGCT
Description
IC ADC 14BIT PIPELINED 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS6442IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
65M
Number of Inputs
4
Input Type
Differential
Data Interface
LVDS - Serial
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
4
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥882.34000¥882.34
10¥836.78300¥8,367.83
25¥814.01520¥20,350.38
100¥757.09110¥75,709.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥740.01356¥185,003.39
Manufacturers Standard Package

Other Suppliers on DigiKey

567In Stock
Ships from Rochester Electronics, LLC