THS7001IPWP | |
---|---|
DigiKey Part Number | 296-7048-5-ND |
Manufacturer | |
Manufacturer Product Number | THS7001IPWP |
Description | IC OPAMP PGA 1 CIRCUIT 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7001IPWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 85V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 95 mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.98000 | ¥39.98 |
10 | ¥36.14000 | ¥361.40 |
70 | ¥34.46243 | ¥2,412.37 |
140 | ¥29.92300 | ¥4,189.22 |
280 | ¥29.59636 | ¥8,286.98 |