LTC3600IDD#PBF | |
---|---|
DigiKey Part Number | LTC3600IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3600IDD#PBF |
Description | IC REG BUCK PROG 0V 1.5A 12DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0V 1 Output 1.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3600IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.89000 | ¥78.89 |
10 | ¥71.25700 | ¥712.57 |
25 | ¥67.94160 | ¥1,698.54 |
121 | ¥58.99421 | ¥7,138.30 |
363 | ¥56.34292 | ¥20,452.48 |
605 | ¥51.37137 | ¥31,079.68 |
1,089 | ¥44.74287 | ¥48,724.99 |