LAA710STR | |
---|---|
DigiKey Part Number | 5656-LAA710STR-ND - Tape & Reel (TR) 5656-LAA710STRCT-ND - Cut Tape (CT) 5656-LAA710STRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAA710STR |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.03000 | ¥94.03 |
10 | ¥88.15000 | ¥881.50 |
25 | ¥78.35360 | ¥1,958.84 |
50 | ¥74.43480 | ¥3,721.74 |
100 | ¥70.51810 | ¥7,051.81 |
250 | ¥62.68276 | ¥15,670.69 |
500 | ¥58.76508 | ¥29,382.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.84732 | ¥54,847.32 |