LCA712S | |
---|---|
DigiKey Part Number | LCA712S-ND |
Manufacturer | |
Manufacturer Product Number | LCA712S |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.61000 | ¥54.61 |
10 | ¥51.21400 | ¥512.14 |
25 | ¥45.52560 | ¥1,138.14 |
50 | ¥43.24840 | ¥2,162.42 |
100 | ¥40.97190 | ¥4,097.19 |
250 | ¥36.41948 | ¥9,104.87 |
500 | ¥34.14318 | ¥17,071.59 |
1,000 | ¥31.86690 | ¥31,866.90 |