ULQ2003D1013TR | |
---|---|
DigiKey Part Number | 497-2359-2-ND - Tape & Reel (TR) 497-2359-1-ND - Cut Tape (CT) 497-2359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULQ2003D1013TR |
Description | TRANS 7NPN DARL 50V 0.5A 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 7 NPN Darlington 50V 500mA Surface Mount 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2003D1013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 7 NPN Darlington | |
Current - Collector (Ic) (Max) | 500mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 1.6V @ 500µA, 350mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 350mA, 2V | |
Power - Max | - | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.33000 | ¥63.30 |
25 | ¥5.94400 | ¥148.60 |
100 | ¥4.85040 | ¥485.04 |
250 | ¥4.50556 | ¥1,126.39 |
500 | ¥3.83448 | ¥1,917.24 |
1,000 | ¥3.06759 | ¥3,067.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.78000 | ¥6,950.00 |
5,000 | ¥2.58829 | ¥12,941.45 |
12,500 | ¥2.49243 | ¥31,155.38 |
25,000 | ¥2.39657 | ¥59,914.25 |