CS326TR | |
---|---|
DigiKey Part Number | 306-1447-2-ND - Tape & Reel (TR) 306-1447-1-ND - Cut Tape (CT) 306-1447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS326TR |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.69000 | ¥92.69 |
10 | ¥86.93400 | ¥869.34 |
25 | ¥77.27720 | ¥1,931.93 |
50 | ¥73.41420 | ¥3,670.71 |
100 | ¥69.54920 | ¥6,954.92 |
250 | ¥61.82180 | ¥15,455.45 |
500 | ¥57.95794 | ¥28,978.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥39.70605 | ¥39,706.05 |