CS326 | |
---|---|
DigiKey Part Number | 306-1341-ND |
Manufacturer | |
Manufacturer Product Number | CS326 |
Description | SSR RELAY SPST-NO 2A 0-40V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CS326 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.37VDC | |
Voltage - Load | 0 V ~ 40 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.69000 | ¥92.69 |
10 | ¥86.92900 | ¥869.29 |
45 | ¥73.40933 | ¥3,303.42 |
90 | ¥69.54522 | ¥6,259.07 |
270 | ¥61.81826 | ¥16,690.93 |
540 | ¥57.95465 | ¥31,295.51 |
1,035 | ¥54.09100 | ¥55,984.18 |