LAA710S | |
---|---|
DigiKey Part Number | LAA710S-ND |
Manufacturer | |
Manufacturer Product Number | LAA710S |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LAA710S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 500 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 8-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.77000 | ¥98.77 |
10 | ¥92.55600 | ¥925.56 |
25 | ¥82.27200 | ¥2,056.80 |
50 | ¥78.15860 | ¥3,907.93 |
100 | ¥74.04430 | ¥7,404.43 |
250 | ¥65.81724 | ¥16,454.31 |
500 | ¥61.70346 | ¥30,851.73 |
1,000 | ¥57.58996 | ¥57,589.96 |