LT3014HVEDD#PBF | |
---|---|
DigiKey Part Number | 505-LT3014HVEDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3014HVEDD#PBF |
Description | IC REG LINEAR POS ADJ 20MA 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 20mA 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3014HVEDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 80V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.57V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 20 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.45000 | ¥304.50 |
25 | ¥28.79080 | ¥719.77 |
121 | ¥24.95099 | ¥3,019.07 |
363 | ¥23.67165 | ¥8,592.81 |
605 | ¥22.52721 | ¥13,628.96 |