KDZLVTFTR75 | |
---|---|
DigiKey Part Number | KDZLVTFTR75TR-ND - Tape & Reel (TR) KDZLVTFTR75CT-ND - Cut Tape (CT) KDZLVTFTR75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDZLVTFTR75 |
Description | DIODE ZENER 75V 1W SOD123FL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | KDZLVTFTR75 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Current - Reverse Leakage @ Vr | 5 µA @ 57 V | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.07000 | ¥30.70 |
100 | ¥2.13450 | ¥213.45 |
500 | ¥1.66642 | ¥833.21 |
1,000 | ¥1.35445 | ¥1,354.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21084 | ¥3,632.52 |
6,000 | ¥1.14926 | ¥6,895.56 |
9,000 | ¥1.06717 | ¥9,604.53 |
30,000 | ¥1.04254 | ¥31,276.20 |
75,000 | ¥1.01596 | ¥76,197.00 |