75 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31,659 In Stock | 1 : ¥1.23000 Cut Tape (CT) 3,000 : ¥0.21017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 225 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
74,805 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.24109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
19,322 In Stock | 1 : ¥1.72000 Cut Tape (CT) 10,000 : ¥0.16420 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±2% | 500 mW | 250 Ohms | 100 nA @ 56 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
49,075 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.17651 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
18,479 In Stock | 1 : ¥1.89000 Cut Tape (CT) 5,000 : ¥0.32350 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±5% | 1.3 W | 175 Ohms | 5 µA @ 56 V | 1.2 V @ 200 mA | 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | DO-204AL, DO-41, Axial | DO-204AL (DO-41) | ||
6,872 In Stock | 1 : ¥1.89000 Cut Tape (CT) 10,000 : ¥0.22206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 590 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | ||
29,473 In Stock | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.77862 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
20,390 In Stock 45,000 Factory | 1 : ¥2.87000 Cut Tape (CT) 3,000 : ¥0.51826 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 270 Ohms | 100 nA @ 56 V | 900 mV @ 10 mA | -55°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | SOD-123 | SOD-123 | |||
48,542 In Stock | 1 : ¥3.45000 Cut Tape (CT) 7,500 : ¥0.59258 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 1 W | 175 Ohms | 5 µA @ 56 V | 1.2 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
1,061 In Stock | 1 : ¥3.78000 Cut Tape (CT) 4,000 : ¥1.27931 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 75 V | ±5% | 5 W | 45 Ohms | 500 nA @ 56 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | Axial | Axial | ||
1,038 In Stock 6,000 Factory | 1 : ¥3.78000 Bulk | - | Bulk | Active | 75 V | ±5% | 5 W | 45 Ohms | 500 nA @ 56 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
6,009 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.03816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 5 W | 45 Ohms | 500 nA @ 56 V | 1.2 V @ 1 mA | -55°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | ||
9,756 In Stock | 1 : ¥4.02000 Cut Tape (CT) 1,500 : ¥1.50497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 1.25 W | 100 Ohms | 1 µA @ 56 V | 1.2 V @ 500 mA | 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
5,252 In Stock 32,500 Factory | 1 : ¥5.01000 Cut Tape (CT) 2,500 : ¥1.91065 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 3 W | 140 Ohms | 1 µA @ 56 V | 1.5 V @ 200 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | ||
6,447 In Stock | 1 : ¥1.15000 Cut Tape (CT) 3,000 : ¥0.19695 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
7,684 In Stock | 1 : ¥1.23000 Cut Tape (CT) 10,000 : ¥0.15448 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±5% | 400 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
10,648 In Stock 36,000 Factory | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.22158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±6% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
6,649 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.12022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 250 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
8,963 In Stock | 1 : ¥1.40000 Cut Tape (CT) 3,000 : ¥0.23187 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 200 mW | 255 Ohms | 50 nA @ 52.5 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,348 In Stock | 1 : ¥1.56000 Cut Tape (CT) 3,000 : ¥0.27590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 375 mW | 175 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TA) | - | - | Surface Mount | SOD-123F | SOD-123F | |||
11,524 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±2% | 300 mW | 255 Ohms | 50 nA @ 52.5 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
8,889 In Stock | 1 : ¥1.64000 Cut Tape (CT) 10,000 : ¥0.16088 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±2% | 400 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | ALF2 | ||
1,273 In Stock | 1 : ¥1.64000 Cut Tape (CT) 2,500 : ¥0.25592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 255 Ohms | 50 nA @ 52.5 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
5,260 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.28587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 75 V | ±5% | 500 mW | 255 Ohms | 45 nA @ 52.5 V | 1 V @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-123F | SOD-123F | ||
6,615 In Stock | 1 : ¥1.81000 Cut Tape (CT) 10,000 : ¥0.17241 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 75 V | ±5% | 500 mW | 250 Ohms | 100 nA @ 56 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |