SZ1SMB5946BT3G | |
---|---|
DigiKey Part Number | SZ1SMB5946BT3GOSTR-ND - Tape & Reel (TR) SZ1SMB5946BT3GOSCT-ND - Cut Tape (CT) SZ1SMB5946BT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB5946BT3G |
Description | DIODE ZENER 75V 3W SMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SZ1SMB5946BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 140 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 56 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.35900 | ¥43.59 |
100 | ¥3.01710 | ¥301.71 |
500 | ¥2.52074 | ¥1,260.37 |
1,000 | ¥2.14530 | ¥2,145.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.91065 | ¥4,776.62 |
5,000 | ¥1.81008 | ¥9,050.40 |
12,500 | ¥1.67600 | ¥20,950.00 |
25,000 | ¥1.65941 | ¥41,485.25 |