BZX79-B75,133 | |
---|---|
DigiKey Part Number | 1727-6138-1-ND - Cut Tape (CT) 1727-6138-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B75,133 |
Description | DIODE ZENER 75V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.16600 | ¥11.66 |
100 | ¥0.62810 | ¥62.81 |
500 | ¥0.49358 | ¥246.79 |
1,000 | ¥0.34276 | ¥342.76 |
2,000 | ¥0.28390 | ¥567.80 |
5,000 | ¥0.26848 | ¥1,342.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16088 | ¥1,608.80 |
30,000 | ¥0.14881 | ¥4,464.30 |
50,000 | ¥0.14162 | ¥7,081.00 |