BZX79-B12,133 | |
---|---|
DigiKey Part Number | 1727-6121-1-ND - Cut Tape (CT) 1727-6121-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZX79-B12,133 |
Description | DIODE ZENER 12V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79-B12,133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.10800 | ¥11.08 |
100 | ¥0.54100 | ¥54.10 |
500 | ¥0.45154 | ¥225.77 |
1,000 | ¥0.31370 | ¥313.70 |
2,000 | ¥0.27187 | ¥543.74 |
5,000 | ¥0.25219 | ¥1,260.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20913 | ¥2,091.30 |
30,000 | ¥0.20544 | ¥6,163.20 |
50,000 | ¥0.18453 | ¥9,226.50 |
100,000 | ¥0.16361 | ¥16,361.00 |
250,000 | ¥0.15992 | ¥39,980.00 |