BZX79-B27,113 | |
---|---|
DigiKey Part Number | 1727-BZX79-B27,113TR-ND - Tape & Reel (TR) 1727-BZX79-B27,113CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX79-B27,113 |
Description | DIODE ZENER 27V 400MW ALF2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 400 mW ±2% Through Hole ALF2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 400 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | ALF2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55250 | ¥55.25 |
500 | ¥0.46058 | ¥230.29 |
1,000 | ¥0.32002 | ¥320.02 |
2,000 | ¥0.27737 | ¥554.74 |
5,000 | ¥0.25730 | ¥1,286.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.16088 | ¥1,608.80 |
30,000 | ¥0.14881 | ¥4,464.30 |
50,000 | ¥0.14162 | ¥7,081.00 |