OPA171AIDR | |
---|---|
DigiKey Part Number | 296-44358-2-ND - Tape & Reel (TR) 296-44358-1-ND - Cut Tape (CT) 296-44358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA171AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA171AIDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 8 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 475µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.28800 | ¥112.88 |
25 | ¥10.65280 | ¥266.32 |
100 | ¥9.07560 | ¥907.56 |
250 | ¥8.52148 | ¥2,130.37 |
500 | ¥7.45620 | ¥3,728.10 |
1,000 | ¥6.17807 | ¥6,178.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.75198 | ¥14,379.95 |
5,000 | ¥5.53894 | ¥27,694.70 |
12,500 | ¥5.32590 | ¥66,573.75 |