BZX384C75-E3-08

DigiKey Part Number
BZX384C75-E3-08GITR-ND - Tape & Reel (TR)
BZX384C75-E3-08GICT-ND - Cut Tape (CT)
BZX384C75-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C75-E3-08
Description
DIODE ZENER 75V 200MW SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 200 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
255 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 52.5 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.40000¥1.40
10¥0.94400¥9.44
100¥0.46140¥46.14
500¥0.38504¥192.52
1,000¥0.26756¥267.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23187¥695.61
6,000¥0.21508¥1,290.48
9,000¥0.18472¥1,662.48
Manufacturers Standard Package