TLE83862ELXUMA1 | |
---|---|
DigiKey Part Number | TLE83862ELXUMA1TR-ND - Tape & Reel (TR) TLE83862ELXUMA1CT-ND - Cut Tape (CT) TLE83862ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE83862ELXUMA1 |
Description | IC REG CTRLR BOOST 14-SSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC PG-SSOP-14-EP |
Datasheet | Datasheet |
EDA/CAD Models | TLE83862ELXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.75V ~ 45V | |
Frequency - Switching | 100kHz ~ 700kHz | |
Duty Cycle (Max) | 93% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥19.61300 | ¥196.13 |
25 | ¥18.50480 | ¥462.62 |
100 | ¥15.76690 | ¥1,576.69 |
250 | ¥14.80424 | ¥3,701.06 |
500 | ¥12.95376 | ¥6,476.88 |
1,000 | ¥10.73317 | ¥10,733.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.99294 | ¥24,982.35 |
5,000 | ¥9.62284 | ¥48,114.20 |