CD74AC04E | |
---|---|
DigiKey Part Number | 296-4217-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC04E |
Description | IC INVERTER 6CH 1IN 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC04E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.31600 | ¥63.16 |
25 | ¥5.93680 | ¥148.42 |
100 | ¥4.84380 | ¥484.38 |
250 | ¥4.49932 | ¥1,124.83 |
500 | ¥3.82928 | ¥1,914.64 |
1,000 | ¥3.06345 | ¥3,063.45 |
2,500 | ¥2.77624 | ¥6,940.60 |
5,000 | ¥2.58476 | ¥12,923.80 |