SN74AC244N | |
---|---|
DigiKey Part Number | 296-4311-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC244N |
Description | IC BUFF NON-INVERT 6V 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC244N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
20 | ¥8.65700 | ¥173.14 |
40 | ¥8.21800 | ¥328.72 |
100 | ¥6.75090 | ¥675.09 |
260 | ¥6.31081 | ¥1,640.81 |
500 | ¥5.57708 | ¥2,788.54 |
1,000 | ¥4.40300 | ¥4,403.00 |
2,500 | ¥4.10947 | ¥10,273.67 |
5,000 | ¥3.90399 | ¥19,519.95 |