SN74HC244N | |
---|---|
DigiKey Part Number | 296-1582-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC244N |
Description | IC BUFFER NON-INVERT 6V 20DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC244N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
20 | ¥6.48650 | ¥129.73 |
40 | ¥6.15500 | ¥246.20 |
100 | ¥5.05570 | ¥505.57 |
260 | ¥4.72604 | ¥1,228.77 |
500 | ¥4.17630 | ¥2,088.15 |
1,000 | ¥3.29711 | ¥3,297.11 |
2,500 | ¥3.07730 | ¥7,693.25 |
5,000 | ¥2.92343 | ¥14,617.15 |