SN74AC08N | |
---|---|
DigiKey Part Number | 296-33637-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC08N |
Description | IC GATE AND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC08N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥5.69600 | ¥56.96 |
25 | ¥5.34880 | ¥133.72 |
100 | ¥4.36620 | ¥436.62 |
250 | ¥4.05576 | ¥1,013.94 |
500 | ¥3.45166 | ¥1,725.83 |
1,000 | ¥2.76137 | ¥2,761.37 |
2,500 | ¥2.50245 | ¥6,256.12 |
5,000 | ¥2.32988 | ¥11,649.40 |