SN74AC32N | |
---|---|
DigiKey Part Number | 296-4318-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AC32N |
Description | IC GATE OR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AC32N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.56500 | ¥45.65 |
25 | ¥4.28480 | ¥107.12 |
100 | ¥3.49740 | ¥349.74 |
250 | ¥3.24848 | ¥812.12 |
500 | ¥2.76476 | ¥1,382.38 |
1,000 | ¥2.21185 | ¥2,211.85 |
2,500 | ¥2.00445 | ¥5,011.12 |
5,000 | ¥1.86622 | ¥9,331.10 |