CD74AC163E | |
---|---|
DigiKey Part Number | 296-4233-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC163E |
Description | IC BINARY COUNTER 4-BIT 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC163E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Synchronous | |
Timing | Synchronous | |
Count Rate | 90 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 1.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥7.10700 | ¥71.07 |
25 | ¥6.74320 | ¥168.58 |
100 | ¥5.53940 | ¥553.94 |
250 | ¥5.17792 | ¥1,294.48 |
500 | ¥4.57586 | ¥2,287.93 |
1,000 | ¥4.23998 | ¥4,239.98 |