SN74LVC573AN | |
---|---|
DigiKey Part Number | 296-8528-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVC573AN |
Description | IC D-TYPE TRANSP SGL 8:8 20DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC573AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
20 | ¥5.55550 | ¥111.11 |
40 | ¥5.27300 | ¥210.92 |
100 | ¥4.33140 | ¥433.14 |
260 | ¥4.04888 | ¥1,052.71 |
500 | ¥3.57800 | ¥1,789.00 |
1,000 | ¥3.31547 | ¥3,315.47 |