CD74AC00E | |
---|---|
DigiKey Part Number | 296-4214-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74AC00E |
Description | IC GATE NAND 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74AC00E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.3V ~ 1.65V | |
Input Logic Level - High | 1.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.3ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.07500 | ¥60.75 |
25 | ¥5.70760 | ¥142.69 |
100 | ¥4.65740 | ¥465.74 |
250 | ¥4.32592 | ¥1,081.48 |
500 | ¥3.68160 | ¥1,840.80 |
1,000 | ¥2.94527 | ¥2,945.27 |
2,500 | ¥2.66917 | ¥6,672.92 |
5,000 | ¥2.48508 | ¥12,425.40 |