SP338EER1-L | |
---|---|
DigiKey Part Number | 1016-1747-ND |
Manufacturer | |
Manufacturer Product Number | SP338EER1-L |
Description | IC TRANSCEIVER FULL 3/5 40QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | SP338EER1-L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.61000 | ¥103.61 |
10 | ¥95.21700 | ¥952.17 |
25 | ¥91.27320 | ¥2,281.83 |
80 | ¥80.41913 | ¥6,433.53 |
230 | ¥76.47217 | ¥17,588.60 |
490 | ¥71.53839 | ¥35,053.81 |
980 | ¥65.61795 | ¥64,305.59 |