XR17V358IB176-F | |
---|---|
DigiKey Part Number | 1016-1294-ND |
Manufacturer | |
Manufacturer Product Number | XR17V358IB176-F |
Description | IC UART PCIE OCTAL 176FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UART IC 8 Channel RS485 256 Byte 176-FPBGA (13x13) |
Datasheet | Datasheet |
EDA/CAD Models | XR17V358IB176-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Features | - | |
Number of Channels | 8 | |
FIFO's | 256 Byte | |
Protocol | RS485 | |
Data Rate (Max) | 31.25Mbps | |
Voltage - Supply | 1.2V, 3.3V | |
With Auto Flow Control | Yes | |
With IrDA Encoder/Decoder | Yes | |
With False Start Bit Detection | Yes | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 176-LFBGA | |
Supplier Device Package | 176-FPBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.62000 | ¥187.62 |
10 | ¥173.05100 | ¥1,730.51 |
25 | ¥165.27720 | ¥4,131.93 |
160 | ¥147.77719 | ¥23,644.35 |
320 | ¥140.97169 | ¥45,110.94 |
480 | ¥134.16621 | ¥64,399.78 |