XR17V358/SP339-E8-EB | |
---|---|
DigiKey Part Number | XR17V358/SP339-E8-EB-ND |
Manufacturer | |
Manufacturer Product Number | XR17V358/SP339-E8-EB |
Description | EVAL BOARD FOR XR17V358-E8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR17V358 UART Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | UART | |
Embedded | - | |
Utilized IC / Part | XR17V358 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,482.60000 | ¥3,482.60 |