CAV24C08WE-GT3 | |
---|---|
DigiKey Part Number | CAV24C08WE-GT3OSTR-ND - Tape & Reel (TR) CAV24C08WE-GT3OSCT-ND - Cut Tape (CT) CAV24C08WE-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV24C08WE-GT3 |
Description | IC EEPROM 8KBIT I2C 400KHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAV24C08WE-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥3.16100 | ¥31.61 |
25 | ¥2.93240 | ¥73.31 |
50 | ¥2.91780 | ¥145.89 |
100 | ¥2.59100 | ¥259.10 |
250 | ¥2.55816 | ¥639.54 |
500 | ¥2.51942 | ¥1,259.71 |
1,000 | ¥2.45202 | ¥2,452.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32600 | ¥6,978.00 |
6,000 | ¥2.20425 | ¥13,225.50 |
15,000 | ¥2.16558 | ¥32,483.70 |
30,000 | ¥2.11402 | ¥63,420.60 |