LM92CIM/NOPB | |
---|---|
DigiKey Part Number | LM92CIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM92CIM/NOPB |
Description | SENSOR DIGITAL -55C-150C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 150°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM92CIM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.33°C (±1.5°C) | |
Test Condition | 30°C (-25°C ~ 150°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.98000 | ¥57.98 |
10 | ¥43.46700 | ¥434.67 |
25 | ¥38.63640 | ¥965.91 |
95 | ¥35.74000 | ¥3,395.30 |
570 | ¥29.94442 | ¥17,068.32 |
1,045 | ¥28.01260 | ¥29,273.17 |