LT1800IS5#TRMPBF | |
---|---|
DigiKey Part Number | LT1800IS5#TRMPBFTR-ND - Tape & Reel (TR) LT1800IS5#TRMPBFCT-ND - Cut Tape (CT) LT1800IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1800IS5#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1800IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 23V/µs | |
Gain Bandwidth Product | 70 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 12.6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.20000 | ¥42.20 |
10 | ¥37.88800 | ¥378.88 |
25 | ¥35.82120 | ¥895.53 |
100 | ¥31.04460 | ¥3,104.46 |
250 | ¥29.45284 | ¥7,363.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥26.42802 | ¥13,214.01 |
1,000 | ¥22.28863 | ¥22,288.63 |
2,500 | ¥21.17420 | ¥52,935.50 |