MMBT2369ALT1G | |
---|---|
DigiKey Part Number | MMBT2369ALT1GOSTR-ND - Tape & Reel (TR) MMBT2369ALT1GOSCT-ND - Cut Tape (CT) MMBT2369ALT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT2369ALT1G |
Description | TRANS NPN 15V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2369ALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 100mA, 1V | |
Power - Max | 225 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.12500 | ¥11.25 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.45646 | ¥228.23 |
1,000 | ¥0.31714 | ¥317.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27486 | ¥824.58 |
6,000 | ¥0.25497 | ¥1,529.82 |
9,000 | ¥0.21145 | ¥1,903.05 |
30,000 | ¥0.20771 | ¥6,231.30 |
75,000 | ¥0.18657 | ¥13,992.75 |
150,000 | ¥0.16169 | ¥24,253.50 |