PCA9306AMUTCG | |
---|---|
DigiKey Part Number | PCA9306AMUTCGOSTR-ND - Tape & Reel (TR) PCA9306AMUTCGOSCT-ND - Cut Tape (CT) PCA9306AMUTCGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306AMUTCG |
Description | IC TRNSLTR BIDIRECTIONAL 8UQFN |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-UQFN (1.6x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFQFN | |
Supplier Device Package | 8-UQFN (1.6x1.6) | |
Base Product Number |