PCA9306DCTT | |
---|---|
DigiKey Part Number | 296-32200-2-ND - Tape & Reel (TR) 296-32200-1-ND - Cut Tape (CT) 296-32200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DCTT |
Description | IC TRANSLATOR BIDIRECTIONAL SM8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DCTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.3 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | SM8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.05000 | ¥11.05 |
10 | ¥9.87800 | ¥98.78 |
25 | ¥9.37520 | ¥234.38 |
100 | ¥7.70210 | ¥770.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.19952 | ¥1,799.88 |
500 | ¥6.36232 | ¥3,181.16 |
1,250 | ¥5.02293 | ¥6,278.66 |
2,500 | ¥4.68808 | ¥11,720.20 |
6,250 | ¥4.45367 | ¥27,835.44 |
12,500 | ¥4.28625 | ¥53,578.12 |