LSF0102DQER | |
---|---|
DigiKey Part Number | 296-40399-2-ND - Tape & Reel (TR) 296-40399-1-ND - Cut Tape (CT) 296-40399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DQER |
Description | IC TRANSLTR BIDIRECTIONAL 8X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-X2SON (1.4x1) |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DQER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-X2SON (1.4x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.31800 | ¥43.18 |
25 | ¥4.05880 | ¥101.47 |
100 | ¥3.31180 | ¥331.18 |
250 | ¥3.07636 | ¥769.09 |
500 | ¥2.61810 | ¥1,309.05 |
1,000 | ¥2.09449 | ¥2,094.49 |
2,500 | ¥1.89811 | ¥4,745.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.76721 | ¥8,836.05 |
10,000 | ¥1.70175 | ¥17,017.50 |
25,000 | ¥1.63630 | ¥40,907.50 |
50,000 | ¥1.62010 | ¥81,005.00 |