RF071MM2STR | |
---|---|
DigiKey Part Number | RF071MM2STR-ND - Tape & Reel (TR) RF071MM2SCT-ND - Cut Tape (CT) RF071MM2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF071MM2STR |
Description | DIODE GEN PURP 200V 700MA PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 700mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RF071MM2STR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 700mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 700 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥1.39480 | ¥139.48 |
500 | ¥1.23606 | ¥618.03 |
1,000 | ¥0.96186 | ¥961.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86085 | ¥2,582.55 |
6,000 | ¥0.84163 | ¥5,049.78 |
9,000 | ¥0.74544 | ¥6,708.96 |
30,000 | ¥0.73582 | ¥22,074.60 |
75,000 | ¥0.62521 | ¥46,890.75 |