PDS360-13 | |
---|---|
DigiKey Part Number | PDS360DITR-ND - Tape & Reel (TR) PDS360DICT-ND - Cut Tape (CT) PDS360DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS360-13 |
Description | DIODE SCHOTTKY 60V 3A POWERDI5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount PowerDI™ 5 |
Datasheet | Datasheet |
EDA/CAD Models | PDS360-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PowerDI™ 5 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.82400 | ¥78.24 |
100 | ¥6.08260 | ¥608.26 |
500 | ¥5.15560 | ¥2,577.80 |
1,000 | ¥4.19981 | ¥4,199.81 |
2,000 | ¥3.95360 | ¥7,907.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.76534 | ¥18,826.70 |
10,000 | ¥3.69441 | ¥36,944.10 |