RS1B | |
---|---|
DigiKey Part Number | 1655-RS1BTR-ND - Tape & Reel (TR) 1655-RS1BCT-ND - Cut Tape (CT) 1655-RS1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1B |
Description | DIODE GEN PURP 100V 1A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | RS1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52346 | ¥261.73 |
1,000 | ¥0.36369 | ¥363.69 |
2,000 | ¥0.31518 | ¥630.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29237 | ¥1,461.85 |
10,000 | ¥0.24245 | ¥2,424.50 |
25,000 | ¥0.23818 | ¥5,954.50 |
50,000 | ¥0.21393 | ¥10,696.50 |
125,000 | ¥0.18541 | ¥23,176.25 |