SFH615A-4XSMT&R | |
---|---|
DigiKey Part Number | 58-SFH615A-4XSMT&RTR-ND - Tape & Reel (TR) 58-SFH615A-4XSMT&RCT-ND - Cut Tape (CT) 58-SFH615A-4XSMT&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH615A-4XSMT&R |
Description | OPTOISOLATOR 5.3KV TRANS 4SMD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 160% @ 10mA | |
Current Transfer Ratio (Max) | 320% @ 10mA | |
Turn On / Turn Off Time (Typ) | 6µs, 25µs | |
Rise / Fall Time (Typ) | 4.6µs, 15µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.65V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥2.78800 | ¥27.88 |
100 | ¥1.84650 | ¥184.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.42531 | ¥1,425.31 |
2,000 | ¥1.28794 | ¥2,575.88 |
5,000 | ¥1.20207 | ¥6,010.35 |
10,000 | ¥1.15914 | ¥11,591.40 |
25,000 | ¥1.14197 | ¥28,549.25 |
50,000 | ¥1.09474 | ¥54,737.00 |