SN74AHC14PWR | |
---|---|
DigiKey Part Number | 296-1086-2-ND - Tape & Reel (TR) 296-1086-1-ND - Cut Tape (CT) 296-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC14PWR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.93505 | ¥1,870.10 |
6,000 | ¥0.87837 | ¥5,270.22 |
10,000 | ¥0.82170 | ¥8,217.00 |
50,000 | ¥0.72536 | ¥36,268.00 |
100,000 | ¥0.70836 | ¥70,836.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.66100 | ¥26.61 |
25 | ¥2.43800 | ¥60.95 |
100 | ¥1.81330 | ¥181.33 |
250 | ¥1.64344 | ¥410.86 |
500 | ¥1.36002 | ¥680.01 |
1,000 | ¥1.02006 | ¥1,020.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.57000 | ¥25.70 |
25 | ¥2.35440 | ¥58.86 |
100 | ¥1.75120 | ¥175.12 |
250 | ¥1.58712 | ¥396.78 |
500 | ¥1.31340 | ¥656.70 |
1,000 | ¥0.98509 | ¥985.09 |